PDP SEO Portlet

2-111623-6

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 2-111623-6
Secondary Manufacturer Part#: 2-111623-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:840  Mult:840  
USD $:
840+
$7.26921
1680+
$6.2214
5040+
$5.57945
10080+
$5.28105
20160+
$5.14902