PDP SEO Portlet

2-111623-5

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-111623-5
Secondary Manufacturer Part#: 2-111623-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Beryllium Copper
Gold
Receptacle
Cable Mount
2 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:840  Mult:840  
USD $:
840+
$5.69107
1680+
$4.87074
5040+
$4.36816
10080+
$4.13454
20160+
$4.03118