PDP SEO Portlet

2-111623-3

Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 2-111623-3
Secondary Manufacturer Part#: 2-111623-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Beryllium Copper
Gold
Receptacle
Cable Mount
2 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$5.40104
1200+
$4.62251
5400+
$4.14554
10200+
$3.9975
20400+
$3.977