2-111446-5
Conn IDC Connector PL 60 POS 2.54mm IDT RA Cable Mount Bulk
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 2-111446-5
Secondary Manufacturer Part#: 2-111446-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Black | ||
| Tin | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 8.38 mm | ||
| 90.73 x 8.38 x 19.15 mm | ||
| 19.15 mm | ||
| 90.73 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |