PDP SEO Portlet

2-111446-0

Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Bulk

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2-111446-0
Secondary Manufacturer Part#: 93K2837
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.03
10+
$12.01
25+
$11.2
50+
$11.0
100+
$10.8
250+
$10.13
500+
$9.42