PDP SEO Portlet

2-111382-0

Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 2-111382-0
Secondary Manufacturer Part#: 2-111382-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Plug
Black
Matte Tin
265
Cable Mount
-65 to 105 °C
2.5400 mm
7.06 mm
68.07 x 7.06 x 10.05 mm
10.05 mm
68.07 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1400  Mult:50  
USD $:
1400+
$3.44349
5000+
$3.00019
10000+
$2.9302
20000+
$2.91525
40000+
$2.9003