PDP SEO Portlet

2-1103639-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1103639-3
Secondary Manufacturer Part#: 2-1103639-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper-Nickel|Iron
Gold|Silver
Plug
Panel Mount
-40 to 125 °C
33 mm
83.5 x 33 x 34 mm
34 mm
83.5 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:160  Mult:40  
USD $: