PDP SEO Portlet

2-1103204-3

Conn Heavy-Duty Rectangular PIN 42Signal/1Ground POS Crimp ST Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1103204-3
Secondary Manufacturer Part#: 2-1103204-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Plug
Panel Mount
-40 to 125 °C
35.5 mm
63 x 35.5 x 33 mm
33 mm
63 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$48.16298
8+
$45.9215
16+
$43.512
31+
$42.2688
62+
$41.44207