PDP SEO Portlet

2-1103005-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1103005-3
Secondary Manufacturer Part#: 2-1103005-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Receptacle
Panel Mount
-40 to 125 °C
35 mm
56.5 x 35 x 23 mm
23 mm
56.5 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$17.86522
21+
$17.023
42+
$16.436
84+
$15.9664
168+
$15.65412