2-106505-2
Conn D Subminiature Receptacle 9 POS 1 Shell Size 2.74mm Solder RA Through Hole Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 2-106505-2
Secondary Manufacturer Part#: 2-106505-2
- RoHS 10 Compliant
- Tariff Charges
- Flame retardant housings, rated up to 105°C
- Front metal-shell design
- Duplex plated gold flash or .000015 [0.00038] min. gold on mating end, tin on solder end, all over nickel underplate
- With boardlocks and 4-40 threads or female screwlocks
- Designed to Office Class II
- 9, 15 & 25 right-angle plugs and receptacles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Flash Over Palladium Nickel | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 265 °C | ||
| Through Hole | ||
| 9 | ||
| 2 | ||
| -55 to 105 to 105 °C | ||
| 2.74 mm | ||
| 21.3 mm | ||
| 30.9 x 21.3 x 13.6 mm | ||
| 13.6 mm | ||
| 30.9 mm | ||
| 106505 | ||
| 1 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |