PDP SEO Portlet

1VR3

Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 1VR3
Secondary Manufacturer Part#: 6609032-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
70.6 mm
46 x 70.6 x 29.5 mm
29.5 mm
46 mm
No
Wire Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:9  Mult:9  
USD $:
9+
$24.85135
108+
$23.2053
504+
$21.46214
1008+
$20.03861
2502+
$19.2157