PDP SEO Portlet

1SNK506150R0000

DIN Rail Mount Terminal Block, 2 Ways, 24 AWG, 10 AWG, 6 mm², Screw

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1SNK506150R0000
Secondary Manufacturer Part#: 1SNK506150R0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1SNK506150R0000 from Entrelec UK is single level, 2 position ZS6-PE screw clamp ground terminal block with DIN rail mounting. This terminal block with 6mm pitch spacing and rated cross section area of 6mm² is suitable for wire size ranging from 24AWG to 10AWG.

  • Green/yellow colour housing
  • Dimension of terminal block is 6mm x 47.4mm x 59.5mm (W x L x H)
  • Ambient operating temperature range from -55°C to 110°C
  • A4-B3 gauge type
  • Polyamide (PA) insulating material
  • IP20 degree of protection in accordance to IEC 60529, IEC 60947-1 and EN 60529
  • Pollution degree is 3
  • Flammability rating meets UL94 V-0, BV, CB, CSA, cUL, DNV, RINA and ATEX certified
  • 13.7g weight

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$3.2438
200+
$2.7895
400+
$2.47843
1000+
$2.418
2000+
$2.1146