1SNK505010R0000
DIN Rail Mount Terminal Block, 2 Ways, 24 AWG, 12 AWG, 4 mm², Screw, 32 A
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Terminal Blocks, Other Terminal Blocks
Avnet Manufacturer Part #: 1SNK505010R0000
Secondary Manufacturer Part#: 1SNK505010R0000
- RoHS 10 Compliant
- Tariff Charges
The 1SNK505010R0000 is a 2-way ZS4 grey Terminal Block with screw clamp. It saves space by connecting conductors up to 4mm² 12AWG in just 5.2mm spacing.
- Feed-through function
- Dimension of fuse terminal is 47.3mm x 53mm x 5.2mm (D x H x W)
- Net weight of 8.8g
- Rated voltage is 1000V and rated current is 32A
- Ambient operation air temperature range from -55°C to 110°C
- Polyamide (PA) insulating material
- Pollution degree is 3
- UL 1059 recognized and CSA certified
- Flammability rating meets UL94 V-0, IP20 rated and NEMA1 protection
- Short circuit current rating (SCCR) of 100KA
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |