PDP SEO Portlet

1987280-2

Contact PIN Screw ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1987280-2
Secondary Manufacturer Part#: 1987280-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
Pin
Cable Mount
26.75 x 4.1 mm
No
Screw
11 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: