PDP SEO Portlet

1986723-8

Conn Terminal Block PL 8 POS 3.5mm ST Panel Mount

Manufacturer:TE Connectivity
Product Category: Connectors, Terminal Blocks, Pluggable
Avnet Manufacturer Part #: 1986723-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8-position Straight Spring Type Plug, w/Flanges 3.5 mm, Right Hand
  • Multiple wire access angles (90° & 270°) to header interface
  • Mates with industry standard headers on the same centerline spacing
  • Fast wire connections
  • Custom marking and printing available
  • Plugs w/o mounting flanges are end to end stackable

Technical Attributes

Find Similar Parts

Description Value
null
2
14 AWG
30 AWG
null
11 A
300 V
Push In
3.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,2 days
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 13.87411
400+
$13.87411
800+
$11.30337
1200+
$11.2454
5200+
$11.18744
10000+
$11.12947
SubTotal:
$5,549.64