PDP SEO Portlet

1986716-6

Conn Terminal Block F 6 POS 3.5mm ST Cable Mount 2A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986716-6
Secondary Manufacturer Part#: 1986716-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new 3.5mm Spring Type Flush Mount Plug with Mating Unshrouded Header now allows for a quick and easy way to insert the wire in signal applications without the use of special tools. The Spring Type Flush Mount Plug is customizable, reduces labor cost of installation and provides superior wire retention with proven quality in automation and drives technology or signal controls.

While the plug is available in 2 through 8 positions, the header is available with a standard narrow base or with a wider base for stability.

  • 2-position 3.5mm Spring Type Flush Mount Plug with Mating Unshrouded Header
  • Compact design
  • Male insertion from double directions
  • Fast wire connections
  • Male in high temperature

Technical Attributes

Find Similar Parts

Description Value
1.3 mm²
Stainless Steel
Tin
Receptacle
3.5 mm
2 A
150 V
Push In
20 to 16, 20 AWG
16 AWG
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$5.81861
800+
$4.11358
1200+
$3.04632
5200+
$2.925
10000+
$2.91