1986716-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Stainless Steel | ||
| Tin | ||
| Receptacle | ||
| Green | ||
| -40 to 110 °C | ||
| 3.5000 mm | ||
| 17 mm | ||
| 13.58 x 17 x 12.5 mm | ||
| 12.5 mm | ||
| 13.58 mm | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |