PDP SEO Portlet

1986713-3

Conn Terminal Block 3 15mm ST 130/ContactA

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986713-3
Secondary Manufacturer Part#: 1986713-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
15 mm
1 AWG
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$40.59984
640+
$28.70288
1120+
$21.25587
5120+
$20.475
10080+
$20.37