PDP SEO Portlet

1986711-2

Conn Terminal Block 2 5mm ST 16/ContactA

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986711-2
Secondary Manufacturer Part#: 1986711-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
5 mm
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$1.16646
6000+
$0.93993
10800+
$0.8772
25200+
$0.87272
50400+
$0.86825