PDP SEO Portlet

1986484-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986484-8
Secondary Manufacturer Part#: 1986484-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Phosphor Bronze
Tin
Plug
Green
-40 to 105 °C
5.0800 mm
27.1 mm
40.64 x 27.1 x 14.9 mm
14.9 mm
40.64 mm
Screw
24 to 14, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$10.95913
960+
$9.945
1920+
$9.894
2880+
$9.843
3840+
$9.792