PDP SEO Portlet

1986484-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986484-7
Secondary Manufacturer Part#: 1986484-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Plug
5.08 mm
Screw
24 to 14, 24 AWG
14 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: