PDP SEO Portlet

1986375-5

Conn Terminal Block F 5 POS 3.81mm Screw ST Cable Mount 11A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986375-5
Secondary Manufacturer Part#: 1986375-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 mm²
Phosphor Bronze
Tin
Receptacle
3.81 mm
11 A
300 V
Screw
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.25367
85+
$4.0848
200+
$3.9285
350+
$3.77625
600+
$3.63636