PDP SEO Portlet

1986374-8

Manufacturer:TE Connectivity
Product Category: Connectors, Terminal Blocks, Pluggable
Avnet Manufacturer Part #: 1986374-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
2
14 AWG
30 AWG
null
11 A
300 V
Screw
3.81 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks ,2 days
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 9.2225
400+
$9.2225
800+
$7.51364
1200+
$7.47511
5200+
$7.43658
10000+
$7.39805
SubTotal:
$3,689.00