1986374-5
Conn Terminal Block F 5 POS 3.81mm Screw ST Cable Mount 11A/Contact
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 1986374-5
Secondary Manufacturer Part#: 1986374-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| 3.81 mm | ||
| Screw | ||
| 30 to 14, 30 AWG | ||
| 14 AWG | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |