PDP SEO Portlet

1986374-3

Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 11A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986374-3
Secondary Manufacturer Part#: 1986374-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 mm²
Phosphor Bronze
Tin
Receptacle
3.81 mm
11 A
300 V
Screw
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$2.2671
1600+
$1.95
5600+
$1.94
10400+
$1.93
25600+
$1.92