PDP SEO Portlet

1986371-9

Conn Terminal Block F 9 POS 3.5mm Screw ST Cable Mount 11A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986371-9
Secondary Manufacturer Part#: 1986371-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
3.5 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$12.83144
400+
$12.5718
800+
$12.2985
1600+
$12.07075
3200+
$11.83116