PDP SEO Portlet

1986371-3

Manufacturer:TE Connectivity
Product Category: Connectors, Terminal Blocks, Pluggable
Avnet Manufacturer Part #: 1986371-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
2
14 AWG
30 AWG
null
11 A
300 V
Screw
3.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks ,2 days
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 2.6222
800+
$2.6222
1600+
$1.96988
5600+
$1.90527
10400+
$1.89545
25600+
$1.88563
SubTotal:
$2,097.76