PDP SEO Portlet

1986371-2

Conn Terminal Block F 2 POS 3.5mm Screw ST Cable Mount 11A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986371-2
Secondary Manufacturer Part#: 1986371-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Phosphor Bronze
Tin
Receptacle
Green
-40 to 110 °C
3.5000 mm
10.35 mm
7 x 10.35 x 19.2 mm
19.2 mm
7 mm
Screw
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:2400  Mult:1200  
USD $: