PDP SEO Portlet

1986300-8

Conn Terminal Block PL 8 POS 5mm Screw ST Cable Mount 16A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1986300-8
Secondary Manufacturer Part#: 1986300-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 mm²
Phosphor Bronze
Tin
Plug
5 mm
16 A
300 V
Screw
Screw
24 to 14, 24 AWG
14 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$11.14124
35+
$10.7226
65+
$10.314
150+
$9.9375
500+
$6.62337