PDP SEO Portlet

1982995-1

Conn Bus Bar Connector RCP 2 POS Screw RA Thru-Hole 2 Terminal 1 Port Tray

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1982995-1
Secondary Manufacturer Part#: 1982995-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CROWN CLIP Junior connector provides a space efficient connector in solder or screw-mount configurations ideal for power supply/ distribution applications. Satisfying the demand for low insertion/extraction forces, it is hot plug capable for controlled and reliable separation of high power.

The connector mates to a 3.0 mm thick plated bus bar that provides a separable interface to ease assembly, inspection and trouble shooting. The selective plated, high conductivity copper contacts offer low resistance, low millivolt drop for efficient power distribution. In blind mate applications this connector can handle adverse tolerances through the unique anti-stress feature allowing reliable mating to misaligned bus bars.

The CROWN CLIP Junior connector can be soldered direct to a PCB or screwed to a bus bar for a 150 A current capacity.

  • Current: 150 A
  • Mating Force: 40 N max.
  • Mating Bus Bar Thickness: 3.0 ± 0.1 mm
  • Bus Bar misalignment: ± 1.0 mm
  • Hot Pluggable
  • Contact Resistance: 0.2 milliohms
  • Blind Mateable
  • Anti Over Stress Feature
  • Reduced Installation Costs
  • Screw Fix or PC Tail Option

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Receptacle
Through Hole
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:343  Mult:343  
USD $:
343+
$6.43577
686+
$6.3488
1372+
$6.26415
2744+
$6.14132
5488+
$6.02322