1982633-1
AMP1982633-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Surface Mount | ||
| 3 POS | ||
| 1 | ||
| -20 to 70 °C | ||
| 3.0000 mm | ||
| 3.93 mm | ||
| 3.08 mm | ||
| 8.7 mm | ||
| Solder | ||
| Battery Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |