PDP SEO Portlet

1982299-4

Conn Power RCP 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1982299-4
Secondary Manufacturer Part#: 1982299-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1982299-4 is a Power Cable Plug without detec, with 3.0µm silver plated copper alloy contacts and UL94V-0 rated black glass-filled thermoplastic housing. It is designed for low-profile power distribution units requiring small form factor connector with high current. The ET power series connector is a low loss, highly reliable and cost effective solution for cable-to-PCB applications. The connector is available in both a vertical mount and a right-angle mount, which stands at just 8mm off of the board. A unique feature of the ET power series is integrated coding contacts which allow different electronic functions such as sense and enable to be designed into the PDU electronics with activation on full insertion of the cable connector. The cable connector has a positive latching mechanism providing no accidental un-mating even with pull forces up to 100N.

  • Low profile right-angle connector =8mm above PCB
  • 2.5 to 6mm² (14 to 10AWG) Wire range
  • Coding contacts for sense function
  • Positive metal latch retention

Technical Attributes

Find Similar Parts

Description Value
Receptacle
Cable Mount
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  950.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1950  Mult:1  
USD $:
1950+
$1.05695
5000+
$0.93236
10000+
$0.86791
20000+
$0.85562
40000+
$0.83102