PDP SEO Portlet

1981812-1

Cable Assembly Discrete Wire 0.013m 32AWG 2POS Micro SLP Connector PL Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1981812-1
Secondary Manufacturer Part#: 1981812-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro SLP Connector is applied for interconnection to speakers, receivers or other small devices in Mobile equipment.

  • Low Profile
    • Mating Height = 1.4 mm
  • Contact Pitch = 0.8 mm
  • Applied Wire Size: AWG 32
  • Double slot mass termination
  • Double latch concept, contact and housing
  • Special latch design ensures good tactile feedback
  • Size (H x W x L): 1.4 x 2.85 x 4.66 mm
  • Design ensures contact protection during mating

Technical Attributes

Find Similar Parts

Description Value
0.013 m
Discrete Wire
2POS Micro SLP Connector
Phosphor Bronze
Gold
Plug
Gold over Nickel
-25 to 85 °C
Solder
32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.91174
48000+
$0.8692
72000+
$0.86479
144000+
$0.86038
288000+
$0.85597