PDP SEO Portlet

1981284-4

Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1981284-4
Secondary Manufacturer Part#: 1981284-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Small Outline Dual In-Line Memory Module (SO DIMM) is specifically designed to meet the AdvancedMC Specification. The SO DIMM has 200 positions in a dual row design, and features gold flash solder tail contact plating. The SO DIMM will fit any Adva

  • Small Outline Dual In-Line Memory Module (SO DIMM) with 9.2mm Stack Height
  • 200-positions
  • Standard Keying
  • Gold Flash Solder Tail Contact Plating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
260
Surface Mount
0.6000 mm
27 mm
69.7 x 27 x 9.5 mm
9.5 mm
69.7 mm
6.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  64.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$21.24758
40+
$20.92069
80+
$20.43036
160+
$20.10348
320+
$19.61315