1981080-1
I/O Connector, 8 Contacts, Plug, Mini I/O, Through Hole, PCB Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Other PC Board Connectors
Avnet Manufacturer Part #: 1981080-1
Secondary Manufacturer Part#: 1981080-1
- RoHS 10 Compliant
- Tariff Charges
The 1981080-1 is a 1.27mm pitch Mini-I/O Type-1 Socket with gold-plated copper alloy contact. It features surface mount termination, thermoplastic housing and 8 contacts.
- D-shape type
- Copper alloy shell
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Surface Mount | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |