PDP SEO Portlet

1977892-1

Conn CPC SKT 16 POS ST Cable Mount 16 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1977892-1
Secondary Manufacturer Part#: 1977892-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Sealed CPC using UL F1-rated resin is ideal for UV resistance in outdoor applications. The UL F1 rating meets industry standards for long-term UV exposure, making the housings suitable for outside applications where parts are subject to frequent or extended periods of exposure to sun light. The CPC is sealed to IP67 with no additional enclosure needed to protect the mated connector from water exposure, making it easier to install and lowering the cost of installation. The circular configuration requires less space than a rectangular-style connector with an equal number of contacts for an efficient use of space on your equipment.

  • Plug Housing, 23-16, Standard Sex
  • F1 rated material withstands UV exposure per industry standards, prolonging equipment life
  • IP67 sealing capability allows equipment usage in wet locations without added cost of supplemental enclosure
  • Circular design maximizes contact density, lowering equipment space requirements for power and signal interconnections
  • Flammability Rating: UL 94V-0 rated

Technical Attributes

Find Similar Parts

Description Value
Plug
45.29 x 42.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  80
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$17.01959