1977883-1
Conn CPC PIN 9 POS ST Cable Mount 9 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
The Sealed CPC using UL F1-rated resin is ideal for UV resistance in outdoor applications. The UL F1 rating meets industry standards for long-term UV exposure, making the housings suitable for outside applications where parts are subject to frequent or extended periods of exposure to sun light. The CPC is sealed to IP67 with no additional enclosure needed to protect the mated connector from water exposure, making it easier to install and lowering the cost of installation. The circular configuration requires less space than a rectangular-style connector with an equal number of contacts for an efficient use of space on your equipment.
- Free Hanging Receptacle Housing, 13-9, Standard Sex
- F1 rated material withstands UV exposure per industry standards, prolonging equipment life
- IP67 sealing capability allows equipment usage in wet locations without added cost of supplemental enclosure
- Circular design maximizes contact density, lowering equipment space requirements for power and signal interconnections
- Flammability Rating: UL 94V-0 rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Receptacle | ||
| 27.23 x 43.31 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |