PDP SEO Portlet

1977764-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1977764-1
Secondary Manufacturer Part#: 1977764-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-20 to 70 °C
SPST
6 x 6.6 x 9.8 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:9600  Mult:9600  
USD $:
9600+
$0.25477
19200+
$0.21289
28800+
$0.18774
57600+
$0.17258
105600+
$0.17169