PDP SEO Portlet

1977477-3

Conn Barrier Strip 3 POS 8.25mm Solder ST Thru-Hole 15A/Contact Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1977477-3
Secondary Manufacturer Part#: 1977477-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This dual barrier is a single row, modular product and is molded in both two and three position sizes with interlocking features. This allows end users to create multiple position sizes, while only having to carry inventory on two part numbers. Centerline spacing may be maintained within tolerance up to sixteen positions.

  • Modular design, 3-position housings with interlocking features
  • Screw termination
  • 0.325 inch centerline spacing
  • UL 94V-0 rated housing, black
  • Nickel plated steel screws

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Tin
Through Hole
8.25 mm
Solder
22 to 16, 22 AWG
16 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.02003
8000+
$1.74102
12000+
$1.73218
24000+
$1.72334
48000+
$1.7145