PDP SEO Portlet

1977477-2

Conn Barrier Strip 2 POS 8.25mm Solder ST Thru-Hole 15A/Contact Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1977477-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Modular design, 3-position housings with interlocking features
  • Screw termination
  • 0.325 inch centerline spacing
  • UL 94V-0 rated housing, black
  • Nickel plated steel screws

Technical Attributes

Find Similar Parts

Description Value
null
null
16 AWG
22 AWG
null
null
null
8.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.13965
5000+
$1.13965
10000+
$1.03713
20000+
$1.02456
40000+
$1.01229
80000+
$1.00031
SubTotal:
$5,698.25