PDP SEO Portlet

1977265-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1977265-2
Secondary Manufacturer Part#: 1977265-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver
Surface Mount
-35 to 105 °C
SPST
6 x 10 x 5 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.24637
36000+
$0.21107
60000+
$0.18838
108000+
$0.17104
216000+
$0.16676