PDP SEO Portlet

1977208-1

AMP1977208-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1977208-1
Secondary Manufacturer Part#: 1977208-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Slide
Copper Alloy
Gold Flash
100 mA
24 V
1000 Cycles
Surface Mount
4
-30 to 85 °C
T/R
4PST
OFF (ON)
J-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.18683
10000+
$1.0835
25000+
$1.078
50000+
$1.0725
100000+
$1.067