PDP SEO Portlet

1971785-1

Contact SKT Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1971785-1
Secondary Manufacturer Part#: 1971785-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20, 5A Current rating
  • 600VAC Operating voltage
  • -55 to 105°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
-55 to 105 °C
14.8 x 3.6 x 3.4
No
Crimp
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4400  Mult:4400  
USD $:
4400+
$0.05224
8800+
$0.0493
17600+
$0.0448
22000+
$0.04216
101200+
$0.04