PDP SEO Portlet

1971781-1

Contact SKT Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1971781-1
Secondary Manufacturer Part#: 1971781-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
-55 to 105 °C
14.8 x 4.7 x 4.9
No
Crimp
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
48000+
$0.04486
96000+
$0.04166
144000+
$0.03907
528000+
$0.0366
1056000+
$0.03569