PDP SEO Portlet

1971567-3

Conn Housing RCP 6 POS 3mm Crimp RA SMD T/R

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1971567-3
Secondary Manufacturer Part#: 1971567-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 193 Weeks
Price for: Each
Quantity:
Min:7600  Mult:1900  
USD $:
7600+
$0.99
11400+
$0.985
26600+
$0.98
51300+
$0.975
102600+
$0.97