PDP SEO Portlet

1971567-2

Conn Housing 4 3mm RA SMD T/R

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1971567-2
Secondary Manufacturer Part#: 1971567-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Natural
Surface Mount
3.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1900  Mult:1900  
USD $:
1900+
$0.70425
7600+
$0.6348
11400+
$0.567
26600+
$0.53
51300+
$0.49351