1971150-1
AMP1971150-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1971150-1
Secondary Manufacturer Part#: 1971150-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 10 POS | ||
| 1 | ||
| -55 to 105 °C | ||
| 3.5000 mm | ||
| 11.3 mm | ||
| 4.6 mm | ||
| 42.2 mm | ||
| Housing | ||
| 250, 250 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |