PDP SEO Portlet

1969534-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1969534-1
Secondary Manufacturer Part#: 87X4467
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 6|Nylon 66
Straight
Receptacle
Natural
Cable Mount
19.18 mm
5.33 x 19.81 x 5.46
5.46 mm
5.33 mm
28 to 22, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.104