PDP SEO Portlet

1969507-2

Conn Housing Flag Terminal Receptacle 1 POS ST Cable Mount Carton

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1969507-2
Secondary Manufacturer Part#: 1969507-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1969507-2 is a high temperature, fully enclosed, 0.250 FASTON flag housing. It can be used with all .250 x .032 [6.35 x 0.81] tab-Lok flag terminals, low insertion force nickel steel terminal (1742543-1), hermetic terminals and F-crimp terminal 1742999-1.

  • High temperature of 150°C
  • Nylon material, white colour
  • Prevents the tab from mating between the back of the terminal and the plastic
  • With latch cover closed, provides an ergonomic flat surface to aid with insertion

Technical Attributes

Find Similar Parts

Description Value
Nylon 6
Straight
Receptacle
Natural
Cable Mount
1
1
-40 to 150 °C
16.76 mm
9.65 mm
32.26 mm
1969507
Flag Terminal Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2800  Mult:2800  
USD $:
5600+
$0.21956
22400+
$0.14391
100800+
$0.14318
252000+
$0.14245
504000+
$0.14172