1969227-1
AMP1969227-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| 7.0000 mm | ||
| 25.6 mm | ||
| 5 mm | ||
| 14.8 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |